Reference Only
S151K25Y5PP6TK7R
Ceramic Disc Capacitors 150pF 2Kvolts 10%.
Datasheet
S151K25Y5PP6TK7R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Ceramic Disc Capacitors | |
| Capacitance | 150 pF | |
| Voltage Rating DC | 2 kVDC | |
| Termination Style | Radial | |
| Dielectric | Y5P | |
| Diameter | 6.5 mm | |
| Product | Ceramic Disc Capacitors | |
| Tolerance | 10 % | |
| Series | S | |
| Packaging | Reel | |
| Application | Safety | |
| Class | Class 2 | |
| Lead Diameter | 0.6 mm | |
| Lead Style | Outside Kinked | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Temperature Coefficient / Code | 10 % | |
| Thickness | 4.5 mm | |
| Type | Ceramic Singlelayer DC Disc Capacitors for General Purpose Class 1, Class 2, and Class 3, 1 kVDC, 2 kVDC, 3 kVDC, 6 kVDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532230060 |
| TARIC | 8532230000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.121 | $1,210.00 | |
| $0.117 | $2,925.00 |
Need more?