S103Z43Y5VN6TL5R Vishay / BC Components

S103Z43Y5VN6TL5R

Ceramic Disc Capacitors .

Manufacturer:

Mfr Part:
S103Z43Y5VN6TL5R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCeramic Disc Capacitors
Capacitance10 nF
Voltage Rating DC1 kVDC
Termination StyleRadial
DielectricY5V
Lead Spacing5 mm (0.197 in)
Diameter11 mm
ProductCeramic Disc Capacitors
Tolerance- 20 %, + 80 %
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 125 C
SeriesS
PackagingReel
ClassClass 3
Lead Diameter0.6 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
Thickness4 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.077$770.00
Need more?
Contact Us