Reference Only

RWM06341202JS09E1

Wirewound Resistors - Through Hole 8watt 12Kohms 5%.

Manufacturer:

Mfr Part:
RWM06341202JS09E1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance12 kOhms
Power Rating8 W
Voltage Rating500 V
Tolerance5 %
Termination StyleAxial
Temperature Coefficient75 PPM / C
Length33.7 mm
Diameter7.4 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 200 C
SeriesRWM
PackagingBulk
FeaturesCoated Resistors, Vitreous Enamel Coated
Lead Diameter0.8 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Vitreous Enamel
SubcategoryResistors
TechnologyWirewound
TypeEnamelled Wirewound Power Resistors, Axial Leads

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.73$973.00
$9.50$2,375.00
$9.18$4,590.00
$9.12$9,120.00
Need more?