Reference Only
RW3015201000KLX000
Obsolete
Wirewound Resistors - Chassis Mount 100ohm 10% 30/152
Datasheet
RW3015201000KLX000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | RW | |
| Resistance | 100 Ohms | |
| Power Rating | 130 W | |
| Tolerance | 10 % | |
| Temperature Coefficient | 100 PPM / K, 180 PPM / K | |
| Voltage Rating | 2.5 kV | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 350 C | |
| Termination Style | Solder Lug | |
| Length | 152.4 mm | |
| Packaging | Bulk | |
| Resistance | 100 Ohms | |
| Power Rating | 130 W | |
| Voltage Rating | 2.5 kV | |
| Tolerance | 10 % | |
| Termination Style | Solder Lug | |
| Temperature Coefficient | 100 PPM / K, 180 PPM / K | |
| Length | 152.4 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 350 C | |
| Series | RW | |
| Packaging | Bulk | |
| Diameter | 33.3 mm | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?