Reference Only
RW10X50D1R0JS00BC1
Wirewound Resistors - Chassis Mount 20watt 1ohm 5%.
Datasheet
RW10X50D1R0JS00BC1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | RW | |
| Length | 50 mm | |
| Width | 13 mm | |
| Packaging | Bulk | |
| Length | 50 mm | |
| Width | 13 mm | |
| Series | RW | |
| Packaging | Bulk | |
| Features | Tubular Resistors | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $39.30 | $196.50 | |
| $28.25 | $282.50 | |
| $25.26 | $631.50 | |
| $23.40 | $1,170.00 | |
| $21.87 | $2,187.00 | |
| $21.24 | $5,310.00 | |
| $21.02 | $10,510.00 |
Need more?