Reference Only

RTOP200V25R0JB

Planar Resistors - Chassis Mount .

Manufacturer:

Mfr Part:
RTOP200V25R0JB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPlanar Resistors - Chassis Mount
Resistance25 Ohms
Power Rating200 W
Voltage Rating1.5 kV
Tolerance5 %
Termination StyleScrew
Length39 mm
Width25 mm
Height12.6 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / CaseSOT-227-2
SeriesRTOP
PackagingBox
Mounting StyleChassis Mount
Product TypePlanar Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$133.73$1,337.30
$129.60$3,888.00
Need more?
Contact Us