RTOP200V2001KB Vishay

RTOP200V2001KB

Planar Resistors - Chassis Mount .

Manufacturer:

Mfr Part:
RTOP200V2001KB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPlanar Resistors - Chassis Mount
Resistance2 kOhms
Power Rating200 W
Voltage Rating1.5 kV
Tolerance10 %
Termination StyleScrew
Length39 mm
Width25 mm
Height12.6 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / CaseSOT-227-2
SeriesRTOP
PackagingBox
Mounting StyleChassis Mount
Product TypePlanar Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$110.59$1,105.90
$105.71$3,171.30
Need more?
Contact Us