Reference Only

RTOP100V15R0JB

Planar Resistors - Chassis Mount .

Manufacturer:

Mfr Part:
RTOP100V15R0JB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPlanar Resistors - Chassis Mount
Resistance15 Ohms
Power Rating100 W
Voltage Rating1.5 kV
Tolerance5 %
Termination StyleScrew
Temperature Coefficient150 PPM / C
Length39 mm
Width25 mm
Height12.6 mm
TypeHeat Sinkable Resistor
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / CaseSOT-227-2
SeriesRTOP
PackagingBox
Mounting StyleChassis Mount
Product TypePlanar Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantCall to Verify RoHS
RoHS Exemption Number7C-1
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$62.47$624.70
$59.52$1,785.60
$58.19$2,909.50
$56.07$5,607.00
Need more?
Contact Us