Reference Only

RTO050F20001FTE1

Thick Film Resistors - Through Hole 50W 20Kohms 1%.

Manufacturer:

Mfr Part:
RTO050F20001FTE1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThick Film Resistors - Through Hole
SeriesRTO50F
Resistance20 kOhms
Power Rating50 W
Tolerance1 %
Temperature Coefficient150 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating500 V
Length10.1 mm
Termination StyleRadial
PackagingTube
FeaturesNon-Inductive Resistors
Height15 mm
Lead Diameter0.8 mm
Lead Spacing5.08 mm
ProductPower Resistors
TypeThick Film Power Resistor
Width4.5 mm
Mounting StylePCB Mount
Package / CaseTO-220-2
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.96$1,196.00
$10.95$2,737.50
$10.31$5,155.00
$9.81$9,810.00
Need more?