Reference Only

RTO050C10R00JTE1

Thick Film Resistors - SMD .

Manufacturer:

Mfr Part:
RTO050C10R00JTE1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThick Film Resistors - SMD
PackagingTube
SeriesRTO50C
Resistance10 Ohms
Power Rating50 W
Tolerance5 %
Temperature Coefficient150 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating500 V
Case Code - inTO-220-2 Flat Lead
Case Code - mmTO-220-2 Flat Lead
Length10.1 mm (0.398 in)
Width4.5 mm (0.177 in)
Height15 mm (0.59 in)
ApplicationHigh Power
FeaturesNon-Inductive Resistors
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.46$523.00
$10.22$1,022.00
$9.85$2,462.50
$9.80$4,900.00
$9.55$9,550.00
Need more?