Reference Only
RTO020C30R00FTE3
Thick Film Resistors - SMD .
Datasheet
RTO020C30R00FTE3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thick Film Resistors - SMD | |
| Packaging | Tube | |
| Series | RTO20C | |
| Resistance | 30 Ohms | |
| Power Rating | 20 W | |
| Tolerance | 1 % | |
| Temperature Coefficient | 150 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Voltage Rating | 500 V | |
| Case Code - in | TO-220-2 Flat Lead | |
| Case Code - mm | TO-220-2 Flat Lead | |
| Length | 10.1 mm (0.398 in) | |
| Width | 4.5 mm (0.177 in) | |
| Height | 15 mm (0.59 in) | |
| Application | High Power | |
| Features | Non-Inductive Resistors | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.40 | $670.00 | |
| $12.57 | $1,257.00 | |
| $12.39 | $3,097.50 | |
| $12.23 | $6,115.00 |
Need more?