Reference Only

RT055AS22R0KB

Rheostats 60mm 55W 22ohm 10%.

Manufacturer:

Mfr Part:
RT055AS22R0KB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRheostats
SeriesRT055
Termination StyleQuick Connect
Resistance22 Ohms
Power Rating55 W
Tolerance10 %
Shaft Diameter6 mm
Shaft Length15 mm
Height36 mm
Diameter60 mm
Open Frame/EnclosedOpen Frame
PackagingBulk
Mounting StylePanel Mount
Product TypeRheostats
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear
TypeWirewound Rheostat

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533390080
TARIC8533390000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$846.05$4,230.25
$814.31$8,143.10
Need more?