Reference Only

RT055AD5001KB

Rheostats .

Manufacturer:

Mfr Part:
RT055AD5001KB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRheostats
SeriesRT055
Termination StyleSolder Lug
Resistance5 kOhms
Power Rating55 W
Voltage Rating500 V
Tolerance10 %
Shaft Diameter6 mm
Shaft Length25 mm
Length64 mm
Diameter60 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 320 C
Open Frame/EnclosedOpen Frame
Mounting StylePanel Mount
Number of Gangs1 Gang
Product TypeRheostats
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear
TypeWirewound Rheostat

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Contact Us