Reference Only

RT025AS2R20KB

Rheostats 38mm 25W 2.2ohm 10%.

Manufacturer:

Mfr Part:
RT025AS2R20KB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRheostats
SeriesRT25
Termination StyleSolder Lug
Resistance2.2 Ohms
Power Rating25 W
Voltage Rating300 V
Tolerance10 %
Shaft Diameter6 mm
Shaft Length22 mm
Length50 mm
Diameter38 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 320 C
Open Frame/EnclosedOpen Frame
PackagingBulk
Mounting StylePanel Mount
Number of Gangs1 Gang
Product TypeRheostats
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear
TypeWirewound Rheostat

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533390080
TARIC8533390000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$370.08$3,700.80
$356.74$10,702.20
Need more?