Reference Only

RT012AS1000KB

Rheostats 22.5mm 12W 100ohm 10.

Manufacturer:

Mfr Part:
RT012AS1000KB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRheostats
SeriesRT012
Termination StyleSolder Lug
Resistance100 Ohms
Power Rating12 W
Tolerance10 %
Shaft Diameter3 mm
Shaft Length22 mm
Height18 mm
Diameter22.5 mm
Open Frame/EnclosedOpen Frame
PackagingBulk
Mounting StylePanel Mount
Product TypeRheostats
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear
TypeWirewound Rheostat

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533310000
TARIC8533390000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$494.68$4,946.80
Need more?