Reference Only
RT012ACF33R0KN
Rheostats .
Datasheet
RT012ACF33R0KN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Rheostats | |
| Series | RT012 | |
| Termination Style | Solder Lug | |
| Resistance | 33 Ohms | |
| Power Rating | 12 W | |
| Voltage Rating | 300 V | |
| Tolerance | 10 % | |
| Shaft Diameter | 3 mm | |
| Shaft Length | 22 mm | |
| Length | 40 mm | |
| Diameter | 22.5 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 320 C | |
| Open Frame/Enclosed | Open Frame | |
| Mounting Style | Panel Mount | |
| Number of Gangs | 1 Gang | |
| Product Type | Rheostats | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Taper | Linear | |
| Type | Wirewound Rheostat |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative