Reference Only
RSSD10X50AR150MS00
Wirewound Resistors - Chassis Mount 25W 0.15ohms 20%.
Datasheet
RSSD10X50AR150MS00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | RSSD | |
| Resistance | 150 mOhms | |
| Power Rating | 25 W | |
| Tolerance | 20 % | |
| Temperature Coefficient | 75 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 450 C | |
| Termination Style | Solder Lug | |
| Height | 31 mm | |
| Length | 50 mm | |
| Width | 11.5 mm | |
| Packaging | Bulk | |
| Resistance | 150 mOhms | |
| Power Rating | 25 W | |
| Tolerance | 20 % | |
| Termination Style | Solder Lug | |
| Temperature Coefficient | 75 PPM / C | |
| Length | 50 mm | |
| Width | 11.5 mm | |
| Height | 31 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 450 C | |
| Series | RSSD | |
| Packaging | Bulk | |
| Application | High Power | |
| Features | Adjustable/Variable Resistors | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533390080 |
| TARIC | 8533390000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $126.52 | $632.60 | |
| $94.57 | $945.70 | |
| $85.95 | $2,148.75 | |
| $84.75 | $4,237.50 | |
| $83.58 | $8,358.00 |
Need more?