Reference Only
RSO30250A10R0JB00
Wirewound Resistors - Chassis Mount 10ohms 5% 30 X 250.
Datasheet
RSO30250A10R0JB00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | RSO | |
| Resistance | 10 Ohms | |
| Power Rating | 350 W | |
| Tolerance | 5 % | |
| Temperature Coefficient | 180 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 450 C | |
| Termination Style | Solder Lug | |
| Length | 250 mm | |
| Width | 44 mm | |
| Packaging | Bulk | |
| Resistance | 10 Ohms | |
| Power Rating | 350 W | |
| Tolerance | 5 % | |
| Termination Style | Solder Lug | |
| Temperature Coefficient | 180 PPM / C | |
| Length | 250 mm | |
| Width | 44 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 450 C | |
| Series | RSO | |
| Packaging | Bulk | |
| Features | Coated Resistors, Vitreous Enamel Coated | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $368.35 | $368.35 | |
| $302.61 | $3,026.10 | |
| $285.37 | $7,134.25 |
Need more?