Reference Only

RS07J-HM3/I

New Product
Rectifiers .

Manufacturer:

Mfr Part:
RS07J-HM3/I

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseDO-219AB-2
Vr - Reverse Voltage600 V
If - Forward Current1.4 A
TypeFast Recovery Rectifiers
ConfigurationSingle
Vf - Forward Voltage1.15 V
Max Surge Current30 A
Ir - Reverse Current10 uA
Recovery Time250 ns
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesRS07J-M
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 50,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.084$4,200.00
Need more?