Reference Only

RS07D-GS18

Rectifiers 200 Volt 0.7A 150ns.

Manufacturer:

Mfr Part:
RS07D-GS18

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleSMD/SMT
Package / CaseDO-219AB-2
If - Forward Current1.4 A
TypeFast Recovery Rectifiers
ConfigurationSingle
Vf - Forward Voltage1.15 V
Max Surge Current30 A
Recovery Time150 ns
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesRS07D
PackagingReel
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
TradenameeSMP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 50,000 / Multiples: 50,000)
Quantity Unit PriceExt. Price
$0.098$4,900.00
Need more?
Contact Us