Reference Only

RPH100V27001JB

Planar Resistors - Chassis Mount 100watt 27Kohms 5%.

Manufacturer:

Mfr Part:
RPH100V27001JB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPlanar Resistors - Chassis Mount
Resistance27 kOhms
Power Rating100 W
Voltage Rating1.9 kV
Tolerance5 %
Termination StyleScrew
Temperature Coefficient150 PPM / C
Length65.2 mm
Width46.7 mm
Height21.15 mm
TypeHeat Sinkable Resistor
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesRPH 100
PackagingBulk
Mounting StyleChassis Mount
Product TypePlanar Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$88.73$443.65
$67.49$674.90
$63.38$1,584.50
$61.76$3,088.00
$60.86$6,086.00
Need more?