Reference Only

RPH100V1R000JB

Planar Resistors - Chassis Mount .

Manufacturer:

Mfr Part:
RPH100V1R000JB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPlanar Resistors - Chassis Mount
Resistance1 Ohms
Power Rating100 W
Voltage Rating1.9 kV
Tolerance5 %
Termination StyleScrew
Temperature Coefficient150 PPM / C
Length65.2 mm
Width46.7 mm
Height21.15 mm
TypeHeat Sinkable Resistor
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesRPH100
PackagingBox
Mounting StyleChassis Mount
Product TypePlanar Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$80.69$403.45
$66.88$668.80
$63.39$1,584.75
$61.53$3,076.50
$60.82$6,082.00
Need more?
Contact Us