Reference Only

ROX10010M0FNLB

Obsolete
Metal Oxide Resistors 4watt 10Mohm 1% 200ppm

Manufacturer:

Mfr Part:
ROX10010M0FNLB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMetal Oxide Resistors
Resistance10 MOhms
Power Rating4 W
Voltage Rating7.5 kV
Tolerance1 %
Termination StyleAxial
Temperature Coefficient200 PPM / C
Diameter7.87 mm
Length23.37 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 180 C
SeriesROX
PackagingBulk
Lead Diameter0.81 mm
Mounting StylePCB Mount
Product TypeMetal Oxide Resistors
ProductMetal Oxide Film Resistors
SubcategoryResistors
TechnologyMetal Oxide
TypeMetal Oxide Resistors, Special Purpose, High Voltage

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?