Reference Only
ROX-3/4N 100 1%M
Metal Oxide Resistors
Datasheet
ROX-3/4N 100 1%M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Metal Oxide Resistors | |
| Resistance | 100 Ohms | |
| Power Rating | 2.16 W | |
| Voltage Rating | 22.5 kV | |
| Tolerance | 1 % | |
| Termination Style | Axial | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 180 C | |
| Series | ROX | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Oxide Resistors | |
| Product | Metal Oxide Film Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Oxide | |
| Type | Metal Oxide Resistors, Special Purpose, High Voltage |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?