RO200BF1A103 Vishay

RO200BF1A103

Precision Potentiometers .

Manufacturer:

Mfr Part:
RO200BF1A103

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPrecision Potentiometers
SeriesROT/SF
Termination StyleSolder Turret
ProductPrecision Transducers
TypeRotary Metal
Mounting StyleServo Mount
Linearity1 %
Number of Turns1 Turn
Number of Gangs1 Gang
Resistance10 kOhms
Shaft Diameter6.35 mm
Shaft Length16.6 mm
Element TypeConductive Plastic
Shaft TypeRound / Plain
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBox
Product TypePrecision Potentiometers
SubcategoryPotentiometers, Trimmers & Rheostats

Export and Environmental Classification

AttributeDescription
HTS8533310000
TARIC8533310000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$952.31$952.31
$932.52$9,325.20
Need more?
Contact Us