Reference Only

RNX3/8-150

Metal Oxide Resistors 150ohms 1% 200ppm 1Watt Max. Non-Ind

Manufacturer:

Mfr Part:
RNX3/8-150

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMetal Oxide Resistors
Resistance150 Ohms
Power Rating1 W
Voltage Rating1.5 kV
Tolerance1 %
Termination StyleAxial
Temperature Coefficient200 PPM / C
Diameter3.56 mm
Length10.67 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
SeriesRNX
Mounting StylePCB Mount
Product TypeMetal Oxide Resistors
ProductMetal Oxide Film Resistors
SubcategoryResistors
TechnologyMetal Oxide
TypeSpecial Purpose High Voltage Metal Oxide Resistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?