Reference Only
RNX1/4 1K 1%K
Metal Oxide Resistors 1Kohms 1% 100ppm 1/2Watt Max.
Datasheet
RNX1/4 1K 1%K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Metal Oxide Resistors | |
| Resistance | 1 kOhms | |
| Power Rating | 500 mW (1/2 W) | |
| Voltage Rating | 750 V | |
| Tolerance | 1 % | |
| Termination Style | Axial | |
| Temperature Coefficient | 100 PPM / C | |
| Diameter | 3.56 mm | |
| Length | 7.37 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Series | RNX | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Oxide Resistors | |
| Product | Metal Oxide Film Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Oxide | |
| Type | Special Purpose High Voltage Metal Oxide Resistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?