Reference Only

RNX038470MFNEB

Obsolete
Metal Oxide Resistors

Manufacturer:

Mfr Part:
RNX038470MFNEB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMetal Oxide Resistors
Resistance470 MOhms
Power Rating1 W
Voltage Rating1.5 kV
Tolerance1 %
Termination StyleAxial
Temperature Coefficient200 PPM / C
Diameter3.56 mm
Length3.56 mm
Width10.67 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesRNX
Lead Diameter0.64 mm
Mounting StylePCB Mount
Product TypeMetal Oxide Resistors
ProductHigh Voltage Epoxy Resistors
SubcategoryResistors
TechnologyMetal Oxide
TypeMetal Oxide Resistors, Special Purpose, High Voltage

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?