Reference Only

RNX02512M1FKLB

Obsolete
Metal Oxide Resistors 12.1Mohms 1% 100ppm 1/2Watt Max.

Manufacturer:

Mfr Part:
RNX02512M1FKLB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMetal Oxide Resistors
Resistance12.1 MOhms
Power Rating500 mW (1/2 W)
Voltage Rating750 V
Tolerance1 %
Termination StyleAxial
Temperature Coefficient100 PPM / C
Diameter3.56 mm
Length3.56 mm
Width7.37 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesRNX
PackagingBulk
Lead Diameter0.64 mm
Mounting StylePCB Mount
Product TypeMetal Oxide Resistors
ProductHigh Voltage Epoxy Resistors
SubcategoryResistors
TechnologyMetal Oxide
TypeMetal Oxide Resistors, Special Purpose, High Voltage

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?