RMKMS408-10KFW Vishay / Sfernice

RMKMS408-10KFW

Resistor Networks & Arrays .

Manufacturer:

Mfr Part:
RMKMS408-10KFW

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingTube
ProductNetworks
Termination StyleSMD/SMT
Number of Resistors4 Resistor
Number of Pins8 Pin
Temperature Coefficient5 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / CaseSO08
Length4.98 mm
Width6.2 mm
Height1.73 mm
Lead Spacing1.27 mm
Power Total Package250 mW (1/4 W)
Power per Element50 uW
Product TypeResistor Networks & Arrays
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?
Contact Us