Reference Only

RMBS1039R00JS00

Wirewound Resistors - Through Hole .

Manufacturer:

Mfr Part:
RMBS1039R00JS00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance39 Ohms
Power Rating1 W
Voltage Rating120 V
Tolerance5 %
Termination StyleAxial
Temperature Coefficient0 C to - 20 PPM / C
Length10.2 mm
Diameter4 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 200 C
SeriesRMB, RMBS
PackagingBulk
Lead Diameter0.6 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound
TypeMolded Precision Wirewound Resistor Axial Leads

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Contact Us