RMB30046R40FR15 Vishay / Sfernice

RMB30046R40FR15

Wirewound Resistors - Through Hole 3watts 46.4ohms 1%.

Manufacturer:

Mfr Part:
RMB30046R40FR15

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance46.4 Ohms
Power Rating3 W
Tolerance1 %
Termination StyleAxial
Temperature Coefficient0 PPM / C to - 20 PPM / C
Length16.2 mm
Diameter6.4 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 200 C
SeriesRMB, RMBS
PackagingReel
Mounting StylePCB Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound
TypeMolded Precision Wirewound Resistor Axial Leads

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$6.31$6,310.00
Need more?