Reference Only

RLP03R2000JB15

New Product
Wirewound Resistors - Through Hole 3watt .2ohms 5%.

Manufacturer:

Mfr Part:
RLP03R2000JB15

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance200 mOhms
Power Rating3 W
Voltage Rating200 V
Tolerance5 %
Termination StyleAxial
Temperature Coefficient100 PPM / C
Length14 mm
Diameter5.54 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 275 C
SeriesRLP
PackagingBulk
Lead Diameter0.8 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Molded
SubcategoryResistors
TechnologyWirewound
TypeInsulated Precision Wirewound Resistors Axial Leads

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.27$265.40
$12.04$722.40
$11.17$1,117.00
$10.73$2,789.80
$10.57$5,285.00
$10.42$10,420.00
Need more?