Reference Only

RLP01681R0FS00

Wirewound Resistors - Through Hole 681ohms 1watt 1%.

Manufacturer:

Mfr Part:
RLP01681R0FS00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Through Hole
Resistance681 Ohms
Power Rating1 W
Voltage Rating50 V
Tolerance1 %
Termination StyleAxial
Temperature Coefficient25 PPM / C
Length7 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 275 C
SeriesRLP
PackagingBulk
Lead Diameter0.6 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Molded
SubcategoryResistors
TechnologyWirewound
TypeInsulated Precision Wirewound Resistors Axial Leads

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.49$174.90
$15.86$317.20
$15.35$767.50
$14.91$1,491.00
$14.58$2,916.00
$14.44$7,220.00
Need more?