Reference Only

RGP10J-E3/53

Small Signal Switching Diodes 1.0A 600 Volt 250ns Trim Leads.

Manufacturer:

Mfr Part:
RGP10J-E3/53

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySmall Signal Switching Diodes
ProductSwitching Diodes
Mounting StyleThrough Hole
Package / CaseDO-204AL-2
Peak Reverse Voltage600 V
Max Surge Current30 A
If - Forward Current1 A
ConfigurationSingle
Recovery Time250 ns
Vf - Forward Voltage1.3 V
Ir - Reverse Current5 uA
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
PackagingAmmo Pack
Product TypeDiodes - General Purpose, Power, Switching
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 12,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.355$4,260.00
$0.348$8,352.00
Need more?
Contact Us