Reference Only

RFCS04026800CJTT1

Obsolete
Silicon RF Capacitors / Thin Film 6.8pF 5% High Q, RF

Manufacturer:

Mfr Part:
RFCS04026800CJTT1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySilicon RF Capacitors / Thin Film
Capacitance6.8 pF
Package / Case0402 (1005 metric)
Tolerance5 %
SeriesRFCS
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Case Code - in0402
Case Code - mm1005
Height0.38 mm
Length1.02 mm
Product TypeSilicon RF Capacitors / Thin Film
ProductSilicon Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
Width0.51 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?