Reference Only
RFCS04022000DBTT1
Obsolete
Silicon RF Capacitors / Thin Film 0.2pF +/-0.1pF High Q, RF
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Silicon RF Capacitors / Thin Film | |
| Capacitance | 200 fF | |
| Package / Case | 0402 (1005 metric) | |
| Tolerance | 0.1 pF | |
| Series | RFCS | |
| Temperature Coefficient | 100 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Case Code - in | 0402 | |
| Case Code - mm | 1005 | |
| Height | 0.38 mm | |
| Length | 1.02 mm | |
| Product Type | Silicon RF Capacitors / Thin Film | |
| Product | Silicon Capacitors | |
| Subcategory | Capacitors | |
| Termination Style | SMD/SMT | |
| Width | 0.51 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?