
RE50L10D802
Linear Displacement Sensors REC 50 L 10 D 802.
Datasheet
RE50L10D802 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Linear Displacement Sensors | |
| Travel | 300 mm | |
| Linearity | 0.1 % | |
| Electrical Travel | 162 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Bulk | |
| Product Type | Linear Displacement Sensors | |
| Resistance | 8 kOhms | |
| Series | Series REC 50 L | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,289.21 | $2,578.42 | |
| $1,207.39 | $6,036.95 |
Need more?