Reference Only

RE20LR2A502WS

New Product
Motion & Position Sensors - Industrial REC 20 LR 2 A 501 W S e1.

Manufacturer:

Mfr Part:
RE20LR2A502WS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMotion & Position Sensors - Industrial
ProductPosition Sensors
Linearity0,01 %
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 100 C
Resistance Range5 kOhms
Tolerance20 %
TypePrecision Linear Position Sensor
MeasuresLinear Position
Electrical Travel10 mm
Mounting StyleCable Mount
PackagingBulk
Product TypeIndustrial Motion & Position Sensors
SeriesREC 20 LR
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$34.35$3,435.00
Need more?