Reference Only
RE115L15E502
Linear Displacement Sensors .
Datasheet
RE115L15E502 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Linear Displacement Sensors | |
| Travel | 375 mm | |
| Operating Force | 7.5 N | |
| Linearity | 0.05 % | |
| Electrical Travel | 375 mm | |
| Maximum Operating Temperature | + 125 C | |
| Mechanical Travel | 383 mm | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Bulk | |
| Product Type | Linear Displacement Sensors | |
| Resistance | 5 kOhms | |
| Series | VJ W1BC Basic Comm | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,639.44 | $1,639.44 | |
| $1,580.67 | $7,903.35 |
Need more?