RCMT4039R00DHB00 Vishay / Sfernice

RCMT4039R00DHB00

Metal Film Resistors - Through Hole .

Manufacturer:

Mfr Part:
RCMT4039R00DHB00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMetal Film Resistors - Through Hole
SeriesRCMT
Resistance39 Ohms
Power Rating4 W
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 175 C
Voltage Rating800 V
Diameter10.2 mm
Length54 mm
Termination StyleAxial
PackagingBox
ProductMetal Film Resistors High Reliability
TypeMolded Metal Film High Stability
Lead Diameter0.8 mm
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$224.63$2,246.30
Need more?
Contact Us