Reference Only

RCMA0580R00BES03

Metal Film Resistors - Through Hole 80ohms .1% 25ppm.

Manufacturer:

Mfr Part:
RCMA0580R00BES03

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMetal Film Resistors - Through Hole
SeriesRCMA
Resistance80 Ohms
Power Rating250 mW (1/4 W)
Tolerance0.1 %
Temperature Coefficient25 PPM / C
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 155 C
Voltage Rating350 V
Diameter4.2 mm
Length10.4 mm
Termination StyleAxial
PackagingBulk
ProductMetal Film Resistors High Reliability
Lead Diameter0.6 mm
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$122.92$1,229.20
$118.66$3,559.80
Need more?