Reference Only
RCL122568K0JNEG
Thick Film Resistors - SMD 2watt 68Kohm 5% 200ppm 1225.
Datasheet
RCL122568K0JNEG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thick Film Resistors - SMD | |
| Application | Automotive Grade | |
| Case Code - in | 1225 (Reversed) | |
| Case Code - mm | 3263 (Reversed) | |
| Height | 0.75 mm (0.03 in) | |
| Length | 3.2 mm (0.126 in) | |
| Maximum Operating Temperature | + 155 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | PCB Mount | |
| Packaging | Reel | |
| Power Rating | 2 W | |
| Product Type | Thick Film Resistors | |
| Product | Thick Film Resistors SMD | |
| Qualification | AEC-Q200 | |
| Resistance | 68 kOhms | |
| Series | RCL | |
| Subcategory | Resistors | |
| Technology | Thick Film | |
| Temperature Coefficient | 200 PPM / C | |
| Termination Style | SMD/SMT | |
| Tolerance | 5 % | |
| Voltage Rating | 200 V | |
| Width | 6.3 mm (0.248 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.282 | $564.00 | |
| $0.261 | $1,044.00 |
Need more?
Available Regional Inventory
8,000 available now at ttiasia.com