Reference Only

RCL12181K50JNEK

Thick Film Resistors - SMD .

Manufacturer:

Mfr Part:
RCL12181K50JNEK

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThick Film Resistors - SMD
SeriesRCL
Resistance1.5 kOhms
Power Rating1 W
Tolerance5 %
Temperature Coefficient200 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating200 V
Case Code - in1218 (Reversed)
Case Code - mm3246 (Reversed)
Length3.2 mm (0.126 in)
Width4.6 mm (0.181 in)
Height0.55 mm (0.022 in)
Mounting StylePCB Mount
Product TypeThick Film Resistors
ProductThick Film Resistors SMD
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.111$444.00
$0.107$1,284.00
$0.104$2,912.00
Need more?