Reference Only

RCH50S12000JS06

Planar Resistors - Chassis Mount 50W 1.2Kohm 5%.

Manufacturer:

Mfr Part:
RCH50S12000JS06

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPlanar Resistors - Chassis Mount
Resistance1.2 kOhms
Power Rating50 W
Voltage Rating1.285 kV
Tolerance5 %
Length47.8 mm
Width15.5 mm
Height6 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesRCH
PackagingBulk
Mounting StyleChassis Mount
Product TypePlanar Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$18.84$942.00
$18.05$1,805.00
$17.49$4,372.50
$17.12$8,560.00
Need more?
Available Regional Inventory
100 available now at ttieurope.com