Reference Only

RCH25S1R000FS06

Planar Resistors - Chassis Mount 1 OHM 25W 1%.

Manufacturer:

Mfr Part:
RCH25S1R000FS06

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPlanar Resistors - Chassis Mount
Resistance1 Ohms
Power Rating25 W
Voltage Rating550 V
Tolerance1 %
Termination StyleSolder Lug
Length28 mm
Width14 mm
Height6 mm
TypeHeat Sinkable Resistor
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesRCH
PackagingBulk
Mounting StyleChassis Mount
Product TypePlanar Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$23.42$1,171.00
$22.76$2,276.00
$22.11$5,527.50
$21.76$10,880.00
Need more?