Reference Only

RCA0612100KFKEALS

Thick Film Resistors - SMD .

Manufacturer:

Mfr Part:
RCA0612100KFKEALS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThick Film Resistors - SMD
SeriesRCA-LS e3
Resistance100 kOhms
Power Rating1 W
Tolerance1 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating200 V
Case Code - in0612 (Reversed)
Case Code - mm1632 (Reversed)
Length1.6 mm (0.063 in)
Width3.2 mm (0.126 in)
Height0.55 mm (0.022 in)
ApplicationAutomotive Grade
FeaturesLong-Side Termination
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.086$430.00
$0.08$800.00
$0.076$1,900.00
Need more?
Contact Us