Reference Only

RCA060313K0FHEA

New Product
Thick Film Resistors - SMD RCA0603 13K 1% 50 ET1 E3.

Manufacturer:

Mfr Part:
RCA060313K0FHEA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThick Film Resistors - SMD
SeriesRCA e3
Power Rating100 mW (1/10 W)
Tolerance1 %
Temperature Coefficient50 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating75 V
Case Code - in0603
Case Code - mm1608
Length1.55 mm (0.061 in)
Width0.85 mm (0.033 in)
Height0.45 mm (0.018 in)
ApplicationAutomotive Grade
FeaturesAnti-Sulfur Resistors
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.024$120.00
$0.022$220.00
$0.021$525.00
Need more?
Contact Us