Reference Only

RCA020154K9FNEDSR

New Product
Thick Film Resistors - SMD .

Manufacturer:

Mfr Part:
RCA020154K9FNEDSR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThick Film Resistors - SMD
SeriesCRCW
Resistance54.9 kOhms
Power Rating50 mW (1/20 W)
Tolerance1 %
Temperature Coefficient200 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating30 V
Case Code - in0201
Case Code - mm0603
Length0.6 mm (0.024 in)
Width0.3 mm (0.012 in)
Height0.23 mm (0.009 in)
ApplicationAutomotive, Industrial
Mounting StyleSMD/SMT
Product TypeThick Film Resistors
ProductStandard Sulfur Resistant Thick Film Chip Resistor
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.019$190.00
$0.017$510.00
Need more?