Reference Only
RBEF0120R1000KHB1A
Wirewound Resistors - Chassis Mount 120watt .1ohm 10% 1 High BRKT Zinc PLT.
Datasheet
RBEF0120R1000KHB1A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | RBEF | |
| Resistance | 100 mOhms | |
| Power Rating | 120 W | |
| Tolerance | 10 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 415 C | |
| Termination Style | Quick Connect | |
| Length | 114 mm | |
| Width | 19.1 mm | |
| Packaging | Bulk | |
| Resistance | 100 mOhms | |
| Power Rating | 120 W | |
| Tolerance | 10 % | |
| Termination Style | Quick Connect | |
| Length | 114 mm | |
| Width | 19.1 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 415 C | |
| Series | RBEF | |
| Packaging | Bulk | |
| Application | Industrial Grade | |
| Features | Tubular Resistors, Ribwound | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.01 | $2,101.00 | |
| $20.70 | $5,175.00 | |
| $19.40 | $9,700.00 |
Need more?